Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No757-264/000-005
Newark Part No.29K4299
Also Known AsGTIN UPC EAN: 4045454028411
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $212.240 |
| 5+ | $201.570 |
| 10+ | $185.580 |
| 25+ | $171.710 |
| 50+ | $158.910 |
Price for:Each
Minimum: 1
Multiple: 1
$212.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Cable Length
5m
Output Type
M12 Connector - 4 Pole
No. of Output Ports
6Ports
IP Rating
IP68
Input Connection Type
5m Cable
No. of Ports
6Ports
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
