Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No757-245/000-005
Newark Part No.14N5062
Also Known AsGTIN UPC EAN: 4044918525718
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $210.270 |
| 5+ | $199.700 |
| 10+ | $183.850 |
| 25+ | $170.120 |
| 50+ | $157.440 |
Price for:Each
Minimum: 1
Multiple: 1
$210.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Cable Length
5m
Output Type
M12 Connector - 5 Pole
No. of Output Ports
4Ports
IP Rating
IP68
Input Connection Type
5m Cable
No. of Ports
4Ports
Product Range
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
