Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No721-602Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.73C4052
Product Range721 Series
Also Known AsGTIN UPC EAN: 4044918261623
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 25+ | $4.600 |
| 100+ | $4.310 |
| 250+ | $4.080 |
| 500+ | $3.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No721-602Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.73C4052
Product Range721 Series
Also Known AsGTIN UPC EAN: 4044918261623
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current12A
Rated Voltage320V
Product Range721 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 721-602 is a 2-position light gray Male Connector without preceding ground contact. It is made with the tin-plated electrolytic copper (Ecu) contacts, chrome-nickel spring steel (CrNi) clamping and polyamide 66 (PA 66) insulator. It features easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation, for wire-to-wire and board-to-wire connections and universal connection for all conductor types.
- 100% Protected against mismating
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Positions
Wire Size (AWG)
28AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
721 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
