Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No721-438/001-000
Newark Part No.79K2138
Also Known AsGTIN UPC EAN: 4044918869690
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 25+ | $4.560 |
| 100+ | $4.270 |
| 250+ | $4.050 |
| 500+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No721-438/001-000
Newark Part No.79K2138
Also Known AsGTIN UPC EAN: 4044918869690
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions8Positions
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
8Positions
Rated Voltage
320V
Product Range
-
Pitch Spacing
5mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
