Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No721-132/001-000
Newark Part No.79K2127
Also Known AsGTIN UPC EAN: 4044918868808
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.35 |
| 10+ | $1.14 |
| 100+ | $0.97 |
| 250+ | $0.92 |
| 500+ | $0.87 |
| 1000+ | $0.83 |
| 2500+ | $0.78 |
| 5000+ | $0.74 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No721-132/001-000
Newark Part No.79K2127
Also Known AsGTIN UPC EAN: 4044918868808
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions2Positions
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 721-132/001-000 is a 2-pole 12A light grey Male Terminal Block Header with through-hole vertical block orientation and straight solder pins. It is designed with horizontal PCB mounting and closed ends, without preceding ground contact. It has tin-plated electrolytic copper contact with polyamide 66 insulation.
- Version with press-in pins provides solder-free connection to PCB
- 100% Protected against mismating
- UL94V-0 Flammability rating
- -60 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
320V
Product Range
-
Pitch Spacing
5mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate