Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No261-104/341-000
Newark Part No.73C4061
Also Known AsGTIN UPC EAN: 4044918618557
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.370 |
| 25+ | $7.020 |
| 100+ | $6.580 |
| 250+ | $6.230 |
| 500+ | $5.730 |
Price for:Each
Minimum: 1
Multiple: 1
$7.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No261-104/341-000
Newark Part No.73C4061
Also Known AsGTIN UPC EAN: 4044918618557
Technical Datasheet
Pitch Spacing-
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage500V
Block OrientationSnap In Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 261-104/341-000 is a 4-position 2-conductor push-button Terminal Block with fixing flange for screw or similar mounting types. 2.5mm² cross-section, plug-in wire connection method, 28 to 14AWG wire size, side-entry wiring and grey color.
- 6kV Rated surge voltage
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Snap In Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability