Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-534/001-000
Newark Part No.79K2227
Also Known AsGTIN UPC EAN: 4044918866835
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.980 |
| 25+ | $1.870 |
| 50+ | $1.610 |
| 100+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-534/001-000
Newark Part No.79K2227
Also Known AsGTIN UPC EAN: 4044918866835
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions4Positions
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 231-534/001-000 from Wago is a 4 pole male connector with angled solder pins and closed end.
- Orange colour
- Dimension is 18.44mm x 12.2mm x 12mm (W x H x L)
- Polyamide 6.6 insulating material
- Flammability rating meets UL94 V-0
- Electrolytic copper (Ecu) contact material with tin plating
- Horizontal PCB mounting with 5.08mm pin spacing
- Meets IEC/EN 60664-1 standards
- Temperature range from 60°C to 100°C
- Weight is 1.44g
- Rated voltage (III/2) is 320V and nominal current is 12A
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
320V
Product Range
-
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Alternatives for 231-534/001-000
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
