Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No231-340/001-000
Newark Part No.79K2212
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918865531
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 25+ | $5.410 |
| 100+ | $5.070 |
| 250+ | $4.800 |
| 500+ | $4.420 |
Price for:Each
Minimum: 1
Multiple: 1
$5.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-340/001-000
Newark Part No.79K2212
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918865531
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions10Positions
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product Range231 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 231-340/001-000
8 Products Found
Product Overview
The 231-340/001-000 is a 10-way Male Connector with tin-plated electrolytic copper (Ecu) contacts. It is enclosed on each side, the pin housing design prevents mismating. The connector comes with a polyamide 66 (PA 66) insulator, closed end, vertical PCB mounting and straight solder pins.
- Orange color
- 4kV Rated surge voltage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
10Positions
Rated Voltage
320V
Product Range
231 Series
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability