Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No231-336/001-000
Newark Part No.79K2210
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918865395
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 25+ | $3.510 |
| 100+ | $3.300 |
| 250+ | $3.110 |
| 500+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No231-336/001-000
Newark Part No.79K2210
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918865395
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions6Positions
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product Range231 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 231-336/001-000 is a 6-pole orange straight solder Male Connector with tin-plated electrolytic copper contacts. The mating direction perpendicular to PCB with closed end.
- 1.2 x 1.2mm Solder pins allow nominal current up to 16A
- Enclosed on each side, the pin housing design prevents mismating
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
6Positions
Rated Voltage
320V
Product Range
231 Series
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Alternatives for 231-336/001-000
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate