Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2092-1422
Newark Part No.54W3859
Also Known AsGTIN UPC EAN: 4050821163916
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 25+ | $0.954 |
| 100+ | $0.898 |
| 250+ | $0.842 |
| 500+ | $0.783 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2092-1422
Newark Part No.54W3859
Also Known AsGTIN UPC EAN: 4050821163916
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions2Positions
Rated Current16A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2092-1422 is a 2-pole 16A light grey Male Terminal Block Header with through-hole right-angled block orientation and angled solder pins. It has tin-plated electrolytic copper contact with glass fibre-reinforced polyphthalamide insulation. Assembly of female connectors without loss of poles, allowing different functions to be divided within one male header and coding pins inserted into the header interface prevent mismating, allowing subsequent coding in panel feed-through applications. The female connector is fully shrouded by the male header's housing, providing vibration resistance up to 20g.
- UL94V-0 Flammability rating
- -60 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
320V
Product Range
-
Pitch Spacing
5mm
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
