Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2016-1201
Newark Part No.28K7493
Product Range2016 Series
Also Known AsGTIN UPC EAN: 4017332076494
Your Part Number
144 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.620 |
| 10+ | $8.090 |
| 25+ | $7.150 |
| 50+ | $6.570 |
| 100+ | $6.110 |
| 250+ | $5.630 |
| 500+ | $5.370 |
Price for:Each
Minimum: 1
Multiple: 1
$9.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2016-1201
Newark Part No.28K7493
Product Range2016 Series
Also Known AsGTIN UPC EAN: 4017332076494
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Wire Connection MethodClamp
Rated Current76A
Rated Voltage800V
No. of Levels1
Product Range2016 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2016-1201 from Wago is 2 conductor through terminal block. The housing material is polyamide (PA 6.6). It has 2 connection points and 1 potential point and it is suitable for Ex e II applications.
- Push-in CAGE CLAMP connection technology
- Dimension is 12mm x 69.8mm x 36.9mm (W x L x H)
- Wire size range from 20AWG to 4AWG
- Nominal cross section of 16mm²
- Gray colour terminal block
- Rated voltage of 800V and nominal current of 76A with front entry wiring
- Weight is 21.7g
- DIN 35 rail mounting
- Meets IEC/EN 60947-7-1 standards
- Horizontal design
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
4AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
2016 Series
Wire Size AWG Min
20AWG
Conductor Area CSA
25mm²
Rated Current
76A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
