Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2006-1661
Newark Part No.62T0313
Product Range2006 Series
Also Known AsGTIN UPC EAN: 4050821182894
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.180 |
| 10+ | $15.290 |
| 25+ | $13.630 |
| 50+ | $12.640 |
| 100+ | $11.850 |
| 250+ | $11.040 |
Price for:Each
Minimum: 1
Multiple: 1
$17.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2006-1661
Newark Part No.62T0313
Product Range2006 Series
Also Known AsGTIN UPC EAN: 4050821182894
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current10A
Rated Voltage800V
No. of Levels1
Product Range2006 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2006-1661 is a 2-conductor 10A grey DIN-rail mount Carrier Terminal Block with front-entry wiring. It has push-in CAGE CLAMP® connection technology, operating tool actuation and horizontal design. It has polyamide 66 (PA 66) insulators and a copper connectable conductor.
- Centre/side marking
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
2006 Series
Wire Size AWG Min
20AWG
Conductor Area CSA
-
Rated Current
10A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
