Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2004-0911/1000-836
Newark Part No.62R9563
Product RangeTOPJOB Series
Also Known AsGTIN UPC EAN: 4045454793869
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.430 |
| 10+ | $16.130 |
| 25+ | $15.020 |
| 50+ | $14.050 |
| 100+ | $13.200 |
| 250+ | $12.440 |
Price for:Each
Minimum: 1
Multiple: 1
$17.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2004-0911/1000-836
Newark Part No.62R9563
Product RangeTOPJOB Series
Also Known AsGTIN UPC EAN: 4045454793869
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeTOPJOB Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCLead
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
Lead
Fuse Current
6.3A
Holder Terminals
Quick Connect
Product Range
TOPJOB Series
Voltage Rating VDC
250V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate