Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-3221/1000-434
Newark Part No.97M6779
Product Range2002 Series
Also Known AsGTIN UPC EAN: 4045454375744
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.730 |
| 25+ | $23.460 |
| 100+ | $22.080 |
| 250+ | $20.810 |
| 500+ | $19.320 |
Price for:Each
Minimum: 1
Multiple: 1
$24.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-3221/1000-434
Newark Part No.97M6779
Product Range2002 Series
Also Known AsGTIN UPC EAN: 4045454375744
Technical Datasheet
No. of Positions6Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current25mA
Rated Voltage24V
No. of Levels3
Product Range2002 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
6Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
24V
Product Range
2002 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
25mA
No. of Levels
3
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
