Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVOLEX
Manufacturer Part NoIN-VAC14KS-001
Newark Part No.46M3013
Product RangeV-Lock Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.490 |
Price for:Each
Minimum: 5000
Multiple: 1000
$12,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoIN-VAC14KS-001
Newark Part No.46M3013
Product RangeV-Lock Series
Technical Datasheet
Product RangeV-Lock Series
Voltage Rating250VAC
Current Rating10A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (14-Jun-2023)
Product Overview
The IN-VAC14KS-001 is a screw-in panel-mount C-13 V-Lock Power Inlet/Plug mates with any Volex cord which have connector PH-386, PH-390 or PH-391 and IEC-320-C13. Ground pin can connect to lug on rear of housing. It features solder tab contact termination.
- 3-pin grounding type
Applications
Power Management
Technical Specifications
Product Range
V-Lock Series
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (14-Jun-2023)
Gender
Plug
Current Rating
10A
Contact Termination Type
Quick Connect
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate