Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY000710K0000T9L
Newark Part No.48W1078
Product RangeS102C Series
Your Part Number
Technical Datasheet
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.090 |
| 5+ | $28.000 |
| 10+ | $24.910 |
| 25+ | $22.630 |
| 50+ | $19.210 |
| 100+ | $18.990 |
Price for:Each
Minimum: 1
Multiple: 1
$31.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY000710K0000T9L
Newark Part No.48W1078
Product RangeS102C Series
Technical Datasheet
Resistance10kohm
Product RangeS102C Series
Power Rating600mW
Resistance Tolerance± 0.01%
Resistor Case / PackageRadial Leaded
Voltage Rating300V
Resistor TechnologyMetal Foil
Temperature Coefficient± 4.5ppm/°C
Resistor TypeHigh Precision
Product Diameter-
Product Length7.62mm
Product Width2.67mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
Power Rating
600mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Metal Foil
Resistor Type
High Precision
Product Length
7.62mm
Operating Temperature Min
-
Qualification
-
Product Range
S102C Series
Resistance Tolerance
± 0.01%
Voltage Rating
300V
Temperature Coefficient
± 4.5ppm/°C
Product Diameter
-
Product Width
2.67mm
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability