Print Page
Image is for illustrative purposes only. Please refer to product description.

109 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.290 | $0.120 |
| 10+ | $0.815 | $0.120 |
| 25+ | $0.748 | $0.120 |
| 50+ | $0.682 | $0.120 |
| 100+ | $0.615 | $0.120 |
| 500+ | $0.572 | $0.120 |
| 1000+ | $0.539 | $0.120 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY1850X01Copy
Newark Part No.48W3699
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity60°
Diode Case Style0805
Radiant Intensity (Ie)10mW/Sr
Rise Time10ns
Fall Time tf10ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q101
Product Range-
SVHCNo SVHC (07-Nov-2024)
Alternatives for VSMY1850X01
1 Product Found
Product Overview
High speed infrared emitting diodes, 850nm, surface emitter technology suitable for use in IrDA compatible data transmission, miniature light barrier, photo interrupters, optical switch, emitter source for proximity sensors, IR touch panels, IR flash, IR illumination and 3D TV.
- AEC-Q101 qualified
- High reliability
- High radiant power
- High radiant intensity
- High speed
- Angle of half intensity = ±60°
- Suitable for high pulse current operation
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
0805
Rise Time
10ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
MSL
MSL 3 - 168 hours
Angle of Half Intensity
60°
Radiant Intensity (Ie)
10mW/Sr
Fall Time tf
10ns
Forward Voltage VF Max
1.9V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
