Print Page
2,639 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.69 |
| 10+ | $0.46 |
| 25+ | $0.45 |
| 50+ | $0.45 |
| 100+ | $0.45 |
| 500+ | $0.37 |
| 1000+ | $0.36 |
| 2500+ | $0.28 |
Price for:Each
Minimum: 5
Multiple: 5
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS8P3L-M3/86A
Newark Part No.75R3254
Product RangeSS8P3
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current8A
Diode ConfigurationSingle
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max570mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSS8P3
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The SS8P3L-M3/86A is a surface-mount high-current density Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.
- Very low-profile
- Ideal for automated placement
- Low forward-voltage drop, low power losses
- High efficiency
- Low thermal resistance
- Halogen-free
- AEC-Q101 qualified
Applications
Power Management, Commercial, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
8A
Diode Case Style
TO-277A
Forward Voltage Max
570mV
Operating Temperature Max
150°C
Product Range
SS8P3
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for SS8P3L-M3/86A
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability