Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E3103JHTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel89R9619
Re-Reel24W6596RL
Cut Tape24W6596
Product RangeNTCS0805E3 Series
Your Part Number
30,062 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.384 | $3.84 |
| Total Price | $3.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.384 |
| 25+ | $0.343 |
| 50+ | $0.333 |
| 100+ | $0.323 |
| 250+ | $0.311 |
| 500+ | $0.298 |
| 1000+ | $0.285 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.253 |
| 24000+ | $0.248 |
| 40000+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E3103JHTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel89R9619
Re-Reel24W6596RL
Cut Tape24W6596
Product RangeNTCS0805E3 Series
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingSMD
Thermistor Mounting0
Resistance Tolerance (25°C)± 5%
Product RangeNTCS0805E3 Series
NTC MountingSurface Mount
Thermistor Case Style0805 [2012 Metric]
Thermistor Terminals0
B-Constant3940K
B-Constant Tolerance± 1%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Surface Mount
Thermistor Terminals
0
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
10kohm
Thermistor Mounting
0
Product Range
NTCS0805E3 Series
Thermistor Case Style
0805 [2012 Metric]
B-Constant
3940K
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Alternatives for NTCS0805E3103JHT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
