
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IL206ATCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel24M2917RL Cut Tape24M2917 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.713 |
| 100+ | $0.511 |
| 500+ | $0.445 |
| 1000+ | $0.404 |
| 2500+ | $0.367 |
| 10000+ | $0.328 |
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IL206ATCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel24M2917RL Cut Tape24M2917 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | SOIC |
| No. of Pins | 8Pins |
| Forward Current If Max | 60mA |
| Isolation Voltage | 4kV |
| CTR Min | 63% |
| Collector Emitter Voltage V(br)ceo | 70V |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The IL206AT is a 1-channel 8-pin Phototransistor Output Optocoupler with base connection. It is optically coupled pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. It is ideally suited for high density application with limited space. In addition to eliminating through-hole requirements. A specified minimum and maximum CTR allows a narrow tolerance in the electrical design of the adjacent circuits. The high BVCEO of 70V gives a higher safety margin compared to the industry standard 30V.
- Compatible with dual wave, vapour phase and IR reflow soldering
- 6V Peak reverse voltage
Applications
Signal Processing
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 8Pins |
| Isolation Voltage | 4kV |
| Collector Emitter Voltage V(br)ceo | 70V |
| SVHC | No SVHC (07-Nov-2024) |
| Optocoupler Case Style | SOIC |
|---|---|
| Forward Current If Max | 60mA |
| CTR Min | 63% |
| Product Range | - |
Technical Docs (2)
Alternatives for IL206AT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
