Print Page
10,333 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $0.616 |
| 25+ | $0.544 |
| 50+ | $0.472 |
| 100+ | $0.400 |
| 500+ | $0.342 |
| 1000+ | $0.324 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No2W02G-E4/51
Newark Part No.62M2220
Product Range2WOXMG
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Bridge Rectifier Case StyleThrough Hole
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current60A
Operating Temperature Max150°C
Product Range2WOXMG
SVHCLead (21-Jan-2025)
Product Overview
The 2W02G-E4/51 is a 4-pin single-phase glass passivated Bridge Rectifier Diode with high surge current capability. It has general purpose use in AC/DC bridge full wave rectification for adapter, charger and home appliances applications.
- UL94V-0 Flammability rating
- Ideal for printed circuit board
- <lt/>0.5μA Typical IR
- High case dielectric strength
- Solder dip 260°C at 40s
- 70V Maximum RMS voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
2A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
Through Hole
Forward Voltage Max
1V
Forward Surge Current
60A
Product Range
2WOXMG
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability