Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSSR1603472JUFCopy
Newark Part No.49H4158
Product RangeVSSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.890 |
Price for:Each
Minimum: 2548
Multiple: 98
$4,815.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSSR1603472JUFCopy
Newark Part No.49H4158
Product RangeVSSR Series
Technical Datasheet
Resistance4.7kohm
Product RangeVSSR Series
Network Circuit TypeIsolated
No. of Resistors8Resistors
Resistor Case / PackageQSOP
Voltage Rating50V
Resistance Tolerance± 5%
Power Rating per Resistor100mW
Temperature Coefficient± 100ppm/°C
Resistor TechnologyThin Film
Resistor MountingSurface Mount Device
Power Rating1W
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
4.7kohm
Network Circuit Type
Isolated
Resistor Case / Package
QSOP
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Surface Mount Device
Operating Temperature Min
-55°C
Qualification
-
Product Range
VSSR Series
No. of Resistors
8Resistors
Voltage Rating
50V
Power Rating per Resistor
100mW
Resistor Technology
Thin Film
Power Rating
1W
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
