Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSOR1601103JUFCopy
Newark Part No.17M8217
Product RangeVSOR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.670 |
Price for:Each
Minimum: 2544
Multiple: 48
$4,248.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSOR1601103JUFCopy
Newark Part No.17M8217
Product RangeVSOR Series
Technical Datasheet
Resistance10kohm
Product RangeVSOR Series
Network Circuit TypeBussed
No. of Resistors15Resistors
Resistor Case / PackageSOIC
Resistor TerminalsGull Wing
Voltage Rating50V
Power Rating per Resistor100mW
Resistance Tolerance± 5%
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThin Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating1W
Product Length9.91mm
Product Width3.86mm
Product Height1.43mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
10kohm
Network Circuit Type
Bussed
Resistor Case / Package
SOIC
Voltage Rating
50V
Resistance Tolerance
± 5%
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
1W
Product Width
3.86mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
VSOR Series
No. of Resistors
15Resistors
Resistor Terminals
Gull Wing
Power Rating per Resistor
100mW
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thin Film
Terminal Pitch
1.27mm
Product Length
9.91mm
Product Height
1.43mm
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for VSOR1601103JUF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
