Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/25-0260Copy
Newark Part No.08C1537
Product RangeM39006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 25+ | $65.660 |
| 50+ | $63.330 |
| 100+ | $61.880 |
Price for:Each
Minimum: 25
Multiple: 1
$1,641.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/25-0260Copy
Newark Part No.08C1537
Product RangeM39006 Series
Technical Datasheet
Capacitance27µF
Voltage(DC)125V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR-
Failure RateR
Ripple Current1.2A
Capacitor Case / PackageAxial Leaded
Product Diameter7.92mm
Product Length28.67mm
Product Height-
Product RangeM39006 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/25
SVHCLead
Technical Specifications
Capacitance
27µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
R
Capacitor Case / Package
Axial Leaded
Product Length
28.67mm
Product Range
M39006 Series
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
125V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
1.2A
Product Diameter
7.92mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/25
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
