Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39006/25-0222
Newark Part No.08C1504
Product RangeM39006 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $74.42 |
| 25+ | $69.07 |
| 50+ | $67.61 |
| 100+ | $63.72 |
Price for:Each
Minimum: 20
Multiple: 1
$1,488.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/25-0222
Newark Part No.08C1504
Product RangeM39006 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)30V
Product RangeM39006 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR0.91ohm
Lead Spacing-
Failure RateR
Ripple Current1.5A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length32.86mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/25
SVHCLead
Technical Specifications
Capacitance
470µF
Product Range
M39006 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
1.5A
Product Diameter
10.31mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
30V
Capacitance Tolerance
± 10%
ESR
0.91ohm
Failure Rate
R
Capacitor Case / Package
Axial Leaded
Product Length
32.86mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/25
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate