Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3D686K016C0070
Newark Part No.
Full Reel86K6116
Re-Reel97M9770
Cut Tape97M9770
Product RangeTANTAMOUNT TR3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.450 | $1,450.00 |
| Total Price | $1,450.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $1.450 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.270 |
| 2000+ | $1.200 |
| 4000+ | $1.080 |
| 6000+ | $1.040 |
| 10000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3D686K016C0070
Newark Part No.
Full Reel86K6116
Re-Reel97M9770
Cut Tape97M9770
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance68µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.07ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current1.46A
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.07ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
1.46A
Product Width
4.3mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for TR3D686K016C0070
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
