Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55A107M6R3C0070 Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, A, 0.07 ohm, 1206 [3216-18 Metric]](https://www.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55A107M6R3C0070Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel82AC0479
Full Reel84X8250
Re-Reel26Y9092RL
Cut Tape26Y9092
Product RangevPolyTan T55 Series
Your Part Number
3,851 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 25+ | $0.516 |
| 100+ | $0.471 |
| 250+ | $0.433 |
| 500+ | $0.395 |
| 1000+ | $0.371 |
| 5000+ | $0.364 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.402 |
| 6000+ | $0.394 |
| 10000+ | $0.386 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55A107M6R3C0070Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel82AC0479
Full Reel84X8250
Re-Reel26Y9092RL
Cut Tape26Y9092
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance100µF
Product RangevPolyTan T55 Series
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Manufacturer Size CodeA
ESR0.07ohm
Capacitor Case / Package1206 [3216-18 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current1.28A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T55 series vPolyTan™ solid Tantalum Capacitor with moulded case. This capacitor is suitable for decoupling, smoothing, filtering, infrastructure equipment, computer motherboard, smartphones and tablet applications.
- 100% Tin (Sn) termination for cases J, P and A
- Ni/Pd/Au termination for cases B and T
- Moulded case available in 5 case codes
- Compatible with high volume automatic pick and place equipment
- Moisture sensitivity level-3
- Halogen-free, Green product
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
Manufacturer Size Code
A
Capacitor Case / Package
1206 [3216-18 Metric]
Product Width
1.6mm
Ripple Current
1.28A
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
ESR
0.07ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for T55A107M6R3C0070
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
