Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCWR06MC685KB
Newark Part No.45C9090
Product RangeTANTAMOUNT CWR06 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 50+ | $22.180 |
| 100+ | $21.700 |
| 250+ | $21.060 |
Price for:Each
Minimum: 50
Multiple: 1
$1,109.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCWR06MC685KB
Newark Part No.45C9090
Product RangeTANTAMOUNT CWR06 Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)35V
Capacitor Case / Package3015 [7738 Metric]
Capacitance Tolerance± 10%
ESR1.3ohm
Manufacturer Size CodeH
Product RangeTANTAMOUNT CWR06 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
3015 [7738 Metric]
ESR
1.3ohm
Product Range
TANTAMOUNT CWR06 Series
Operating Temperature Max
85°C
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
H
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate