Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No595D476X0010B2T
Newark Part No.07J7402
Product RangeTANTAMOUNT 595D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.030 |
| 4000+ | $0.924 |
| 6000+ | $0.890 |
| 10000+ | $0.857 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D476X0010B2T
Newark Part No.07J7402
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package1611 [4028 Metric]
ESR0.65ohm
Capacitance Tolerance± 20%
Manufacturer Size CodeB
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1611 [4028 Metric]
Capacitance Tolerance
± 20%
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
Voltage(DC)
10V
ESR
0.65ohm
Manufacturer Size Code
B
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 595D476X0010B2T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
