Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No594D686X9025R2T
Newark Part No.49C8273
Product RangeTANTAMOUNT 594D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$3,036.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D686X9025R2T
Newark Part No.49C8273
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance68µF
Voltage(DC)25V
Capacitor Case / Package2824 [7260 Metric]
ESR0.095ohm
Capacitance Tolerance± 10%
Manufacturer Size CodeR
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2824 [7260 Metric]
Capacitance Tolerance
± 10%
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
ESR
0.095ohm
Manufacturer Size Code
R
Operating Temperature Min
-55°C
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
