Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No594D227X9010D2T
Newark Part No.49C8219
Product RangeTANTAMOUNT 594D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$1,505.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D227X9010D2T
Newark Part No.49C8219
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.065ohm
Failure Rate-
Ripple Current1.52A
Product Length7.3mm
Manufacturer Size CodeD
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.065ohm
Ripple Current
1.52A
Manufacturer Size Code
D
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
7.3mm
Product Width
4.3mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
