Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No562R10TSQ75
Newark Part No.66C6365
Product Range562R Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.08 |
Price for:Each
Minimum: 4000
Multiple: 500
$4,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No562R10TSQ75
Newark Part No.66C6365
Product Range562R Series
Technical Datasheet
Capacitance75pF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicX5F
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product Range562R Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
75pF
Capacitance Tolerance
± 10%
Lead Spacing
6.4mm
Product Range
562R Series
Operating Temperature Max
85°C
Voltage(DC)
1kV
Dielectric Characteristic
X5F
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability