Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No36DY102F450BC2A
Newark Part No.66C7758
Product Range36DY Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part No36DY102F450BC2A
Newark Part No.66C7758
Product Range36DY Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product Range36DY Series
Product Diameter51mm
Product Height105mm
Lead Spacing22.2mm
ESR113ohm
Ripple Current4.13A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51mm
Lead Spacing
22.2mm
Ripple Current
4.13A
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jan-2020)
Voltage(DC)
450V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
36DY Series
Product Height
105mm
ESR
113ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate