Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No36DX452G025AA2A
Newark Part No.18M9789
Product Range36DX Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part No36DX452G025AA2A
Newark Part No.18M9789
Product Range36DX Series
Technical Datasheet
Capacitance4500µF
Voltage(DC)25V
Voltage(AC)-
Capacitance Tolerance-10%, +75%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product Range36DX Series
Product Diameter35mm
Product Height54mm
Lead Spacing12.7mm
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Capacitance
4500µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35mm
Lead Spacing
12.7mm
Ripple Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jan-2020)
Voltage(DC)
25V
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
36DX Series
Product Height
54mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate