Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No36D602G050BB2A
Newark Part No.17M8438
Product Range36D Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part No36D602G050BB2A
Newark Part No.17M8438
Product Range36D Series
Technical Datasheet
Capacitance6000µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance-10%, +75%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 125°C
PolarityPolar
Product Range36D Series
Product Diameter51mm
Product Height79mm
Lead Spacing22.2mm
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 36D602G050BB2A is a screw Powerlytic® Aluminum Capacitor provides high capacitance per case size, high ripple current and low leakage current. The 36D series has long shelf life and operating life.
- Large can
Technical Specifications
Capacitance
6000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51mm
Lead Spacing
22.2mm
Ripple Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jan-2020)
Voltage(DC)
50V
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
20000 hours @ 125°C
Product Range
36D Series
Product Height
79mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
