Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D684X9025A2TE3 Surface Mount Tantalum Capacitor, 0.68 µF, 25 V, 1206 [3216 Metric], ± 10%, 8.4 ohm, A](https://www.newark.com/productimages/standard/en_US/4420046.jpg)
ManufacturerVISHAY
Manufacturer Part No293D684X9025A2TE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel65K2904
Re-Reel09K6706
Cut Tape09K6706
Product RangeTANTAMOUNT 293D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.159 | $318.00 |
| Total Price | $318.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.159 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.182 |
| 6000+ | $0.169 |
| 10000+ | $0.159 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D684X9025A2TE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel65K2904
Re-Reel09K6706
Cut Tape09K6706
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance0.68µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR8.4ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current90mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Product Overview
293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
0.68µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
8.4ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
90mA
Product Width
1.6mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 293D684X9025A2TE3
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
