Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No199D685X9035D1V1
Newark Part No.30C8943
Product RangeTANTALEX 199D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.260 |
| 1000+ | $1.080 |
| 2500+ | $0.994 |
Price for:Each
Minimum: 500
Multiple: 500
$630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No199D685X9035D1V1
Newark Part No.30C8943
Product RangeTANTALEX 199D Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)35V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing2.54mm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter6mm
ESR-
Product Length-
Product Height10.16mm
Product RangeTANTALEX 199D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
6.8µF
Capacitance Tolerance
± 10%
Lead Spacing
2.54mm
Ripple Current
-
Product Diameter
6mm
Product Length
-
Product Range
TANTALEX 199D Series
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
35V
Capacitor Terminals
PC Pin
Failure Rate
-
Capacitor Case / Package
Radial Leaded
ESR
-
Product Height
10.16mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 199D685X9035D1V1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
