Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No173D474X9035UCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.81F1831
Product RangeTANTALEX 173D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No173D474X9035UCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.81F1831
Product RangeTANTALEX 173D Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)35V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter2.41mm
Product Length6.6mm
Product Height-
Product RangeTANTALEX 173D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead (10-Jun-2022)
Technical Specifications
Capacitance
0.47µF
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
-
ESR
-
Product Length
6.6mm
Product Range
TANTALEX 173D Series
Operating Temperature Max
85°C
SVHC
Lead (10-Jun-2022)
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Diameter
2.41mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
