Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No173D105X9025U
Newark Part No.81F1820
Product RangeTANTALEX 173D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.975 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No173D105X9025U
Newark Part No.81F1820
Product RangeTANTALEX 173D Series
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Failure Rate-
Lead Spacing-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter2.41mm
ESR-
Product Length6.6mm
Product Height-
Product RangeTANTALEX 173D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
1µF
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
-
Product Diameter
2.41mm
Product Length
6.6mm
Product Range
TANTALEX 173D Series
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 173D105X9025U
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate