Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No135D365X0125C6
Newark Part No.08J0011
Product Range135D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 25+ | $40.46 |
| 50+ | $39.61 |
| 100+ | $37.33 |
Price for:Each
Minimum: 25
Multiple: 1
$1,011.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No135D365X0125C6
Newark Part No.08J0011
Product Range135D Series
Technical Datasheet
Capacitance3.6µF
Voltage(DC)125V
Product Range135D Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
ESR10ohm
Failure Rate-
Lead Spacing-
Ripple Current520mA
Capacitor Case / PackageAxial Leaded
Product Diameter5.56mm
Product Length14.35mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
3.6µF
Product Range
135D Series
Capacitance Tolerance
± 20%
Failure Rate
-
Ripple Current
520mA
Product Diameter
5.56mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
125V
Capacitor Terminals
PC Pin
ESR
10ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
14.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate