Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No970-1036-0001
Newark Part No.28M8271
Product Range970 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part No970-1036-0001
Newark Part No.28M8271
Product Range970 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns-
Track TaperLinear
Power Rating-
Resistance Tolerance± 30%
Product Range970 Series
Potentiometer MountingThrough Hole
Shaft Diameter-
No. of Gangs1
Adjustment Type-
Shaft Length-
Temperature Coefficient± 600ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsConnector
Resistor Case / Package-
Product Length55.3mm
Product Width50.8mm
Product Height25.3mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 30%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
-
Potentiometer Type
-
Potentiometer Terminals
Connector
Product Length
55.3mm
Product Height
25.3mm
Operating Temperature Max
130°C
No. of Turns
-
Power Rating
-
Product Range
970 Series
Shaft Diameter
-
Adjustment Type
-
Temperature Coefficient
± 600ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
50.8mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate