Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No961-0001
Newark Part No.20M3285
Product Range961 Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part No961-0001
Newark Part No.20M3285
Product Range961 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating-
Resistance Tolerance± 20%
Product Range961 Series
Potentiometer Mounting-
Shaft Diameter-
No. of Gangs1
Adjustment Type-
Shaft Length-
Resistor TechnologyConductive Plastic
Operating Temperature Min-55°C
Operating Temperature Max135°C
SVHCTo Be Advised
Product Overview
The 961-0001 is a 1-turn conductive plastic Rotary Potentiometer with linear track taper.
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
-
No. of Gangs
1
Shaft Length
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
No. of Turns
1Turns
Power Rating
-
Product Range
961 Series
Shaft Diameter
-
Adjustment Type
-
Resistor Technology
Conductive Plastic
Operating Temperature Max
135°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
