Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7868ADP-T1-E3
Newark Part No.
Full Reel51K7004
Re-Reel01P0441
Cut Tape01P0441
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $3.320 | $9,960.00 |
| Total Price | $9,960.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.320 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.550 |
| 4000+ | $2.370 |
| 8000+ | $2.210 |
| 12000+ | $2.130 |
| 20000+ | $2.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7868ADP-T1-E3
Newark Part No.
Full Reel51K7004
Re-Reel01P0441
Cut Tape01P0441
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id40A
On Resistance Rds(on)0.0018ohm
Drain Source On State Resistance0.00225ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd83W
Transistor Case StylePowerPAK SO
Gate Source Threshold Voltage Max600mV
Power Dissipation83W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.0018ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
83W
Gate Source Threshold Voltage Max
600mV
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
40A
Drain Source On State Resistance
0.00225ohm
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK SO
Power Dissipation
83W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for SI7868ADP-T1-E3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
