Print Page
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 10+ | $1.870 |
| 25+ | $1.680 |
| 50+ | $1.490 |
| 100+ | $1.300 |
| 250+ | $1.180 |
| 500+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7850DP-T1-GE3
Newark Part No.
Re-Reel01AC5008
Cut Tape01AC5008
Product RangeTrenchFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id6.2A
On Resistance Rds(on)0.018ohm
Drain Source On State Resistance0.022ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.8W
Gate Source Threshold Voltage Max3V
Power Dissipation1.8W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for SI7850DP-T1-GE3
2 Products Found
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.018ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
6.2A
Drain Source On State Resistance
0.022ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.8W
Power Dissipation
1.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate