Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI5418DU-T1-GE3
Newark Part No.
Full Reel16P3769
Re-Reel18X0016
Cut Tape18X0016
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.745 | $2,235.00 |
| Total Price | $2,235.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.745 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.763 |
| 6000+ | $0.744 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI5418DU-T1-GE3
Newark Part No.
Full Reel16P3769
Re-Reel18X0016
Cut Tape18X0016
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id12A
Drain Source On State Resistance0.0145ohm
On Resistance Rds(on)0.012ohm
Transistor MountingSurface Mount
Power Dissipation Pd31W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.2V
Transistor Case StylePowerPAK
Power Dissipation31W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0145ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
12A
On Resistance Rds(on)
0.012ohm
Power Dissipation Pd
31W
Gate Source Threshold Voltage Max
1.2V
Power Dissipation
31W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SI5418DU-T1-GE3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
