Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4630DY-T1-E3
Newark Part No.
Full Reel75M5483
Re-Reel85W2149
Cut Tape85W2149
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $1.600 | $4,000.00 |
| Total Price | $4,000.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.600 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.770 |
| 4000+ | $1.640 |
| 6000+ | $1.600 |
| 10000+ | $1.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4630DY-T1-E3
Newark Part No.
Full Reel75M5483
Re-Reel85W2149
Cut Tape85W2149
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id32A
Drain Source On State Resistance0.0027ohm
On Resistance Rds(on)0.0022ohm
Transistor MountingSurface Mount
Power Dissipation Pd7.8W
Rds(on) Test Voltage10V
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max1V
Power Dissipation7.8W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
25V
Drain Source On State Resistance
0.0027ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
32A
On Resistance Rds(on)
0.0022ohm
Power Dissipation Pd
7.8W
Transistor Case Style
SOIC
Power Dissipation
7.8W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for SI4630DY-T1-E3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
