
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.544 | $0.54 |
| Total Price | $0.54 | ||
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.450 | $0.544 |
| 10+ | $1.140 | $0.544 |
| 25+ | $1.090 | $0.544 |
| 50+ | $1.030 | $0.544 |
| 100+ | $0.981 | $0.544 |
| Quantity | Price |
|---|---|
| 2500+ | $0.665 |
| 5000+ | $0.641 |
Product Information
Alternatives for IRLL110TRPBF
3 Products Found
Product Overview
The IRLL110TRPBF is a third generation N-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The package is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Its unique package design allows for easy automatic pick-and-place as with other SOT or SOIC packages but has the added advantage of improved thermal performance due to an enlarged tab for heat sinking. Power dissipation of greater than 1.25W is possible in a typical surface-mount application.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- Logic-level gate drive
- RDS (ON) Specified at VGS = 4 and 5V
- Surface-mount
Applications
Industrial, Power Management
Technical Specifications
N Channel
100V
0.54ohm
Surface Mount
5V
SOT-223
4Pins
-
MSL 1 - Unlimited
N Channel
1.5A
0.54ohm
27W
2V
27W
150°C
-
Lead
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
