Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.140 |
| 4000+ | $1.030 |
| 6000+ | $0.985 |
| 10000+ | $0.948 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFR9220TRPBF
Newark Part No.63J7017
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id3.6A
On Resistance Rds(on)1.5ohm
Drain Source On State Resistance1.5ohm
Transistor MountingSurface Mount
Power Dissipation Pd2.5W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Transistor Case StyleTO-252AA
Power Dissipation2.5W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
1.5ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
TO-252AA
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
3.6A
Drain Source On State Resistance
1.5ohm
Power Dissipation Pd
2.5W
Gate Source Threshold Voltage Max
4V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for IRFR9220TRPBF
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
