Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG412DY-T1-E3
Newark Part No.
Full Reel49K9582
Cut Tape65K2472
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.680 | $2.68 |
| Total Price | $2.68 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.720 |
| 4000+ | $1.600 |
| 8000+ | $1.490 |
| 12000+ | $1.440 |
| 20000+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG412DY-T1-E3
Newark Part No.
Full Reel49K9582
Cut Tape65K2472
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Analog Switch TypeSPST
Supply Voltage Range± 13.5V to ± 16.5V
On State Resistance Max25ohm
IC Case / PackageSOIC
No. of Pins16Pins
Analog Switch CaseSOIC
No. of Channels4Channels
On Resistance Typ25ohm
On Resistance Max25ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
IC Function
Analogue Switch
Analog Switch Type
SPST
On State Resistance Max
25ohm
No. of Pins
16Pins
No. of Channels
4Channels
On Resistance Max
25ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
MSL
-
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 13.5V to ± 16.5V
IC Case / Package
SOIC
Analog Switch Case
SOIC
On Resistance Typ
25ohm
Switch Configuration
SPST
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for DG412DY-T1-E3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
