Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT18203KT10Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.70M6654
Product RangeT18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $1.690 |
| 1000+ | $1.470 |
| 2500+ | $1.320 |
Price for:Each
Minimum: 500
Multiple: 500
$845.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT18203KT10Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.70M6654
Product RangeT18 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Potentiometer MountingThrough Hole
Product RangeT18 Series
Track Resistance20kohm
Resistance Tolerance± 10%
No. of Turns18Turns
Temperature Coefficient± 100ppm/°C
Power Rating500mW
Trimmer Shape / Size3/4 Inch Rectangular
Resistor Case / Package-
Product Length19mm
Product Width4.8mm
Product Height6.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (16-Jan-2020)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Product Range
T18 Series
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
3/4 Inch Rectangular
Product Length
19mm
Product Height
6.4mm
Operating Temperature Max
125°C
SVHC
Lead (16-Jan-2020)
Element Material
Cermet
Potentiometer Mounting
Through Hole
Track Resistance
20kohm
No. of Turns
18Turns
Power Rating
500mW
Resistor Case / Package
-
Product Width
4.8mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for T18203KT10
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
